
M55342K11B1E21RWB | |
---|---|
DigiKey Part Number | 541-M55342K11B1E21RWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K11B1E21RWB |
Description | THICK FILM RESISTOR 0402 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $9.09000 | $90.90 |
25 | $8.07320 | $201.83 |
50 | $7.48680 | $374.34 |
100 | $7.02040 | $702.04 |
300 | $6.46917 | $1,940.75 |
500 | $6.27320 | $3,136.60 |
1,000 | $6.05487 | $6,054.87 |
5,000 | $5.70430 | $28,521.50 |