
M55342K12B1E00RWB | |
---|---|
DigiKey Part Number | 541-M55342K12B1E00RWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K12B1E00RWB |
Description | THICK FILM RESISTOR 0603 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $9.30300 | $93.03 |
25 | $8.27000 | $206.75 |
50 | $7.67240 | $383.62 |
100 | $6.21820 | $621.82 |
300 | $5.86237 | $1,758.71 |