New Product
M55342K12B1E50RS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K12B1E00RS2

DigiKey Part Number
541-M55342K12B1E00RS2TR-ND - Tape & Reel (TR)
541-M55342K12B1E00RS2CT-ND - Cut Tape (CT)
541-M55342K12B1E00RS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K12B1E00RS2
Description
RCWPM-0603 1K 1% K M55342K12B1E0
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.86000$14.86
10$10.78100$107.81
25$9.73480$243.37
50$8.30620$415.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.26180$3,630.90
1,000$7.02377$7,023.77
1,500$6.90764$10,361.46
2,500$6.78176$16,954.40
3,500$6.72047$23,521.65
5,000$6.49865$32,493.25
Manufacturers Standard Package