
M55342K11B49E9RS2 | |
---|---|
DigiKey Part Number | 541-M55342K11B49E9RS2TR-ND - Tape & Reel (TR) 541-M55342K11B49E9RS2CT-ND - Cut Tape (CT) 541-M55342K11B49E9RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K11B49E9RS2 |
Description | RCWPM-0402 49.9K 1% K M55342K11B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Military Thick Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $10.78100 | $107.81 |
25 | $10.23080 | $255.77 |
50 | $9.31300 | $465.65 |
100 | $6.78150 | $678.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.09046 | $4,045.23 |
1,000 | $7.04175 | $7,041.75 |
1,500 | $6.17839 | $9,267.59 |
3,500 | $6.11002 | $21,385.07 |
5,000 | $6.04535 | $30,226.75 |
6,000 | $6.01509 | $36,090.54 |
12,000 | $5.91526 | $70,983.12 |
12,500 | $5.91005 | $73,875.62 |