100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K11B100DRS3

DigiKey Part Number
541-M55342K11B100DRS3TR-ND - Tape & Reel (TR)
541-M55342K11B100DRS3CT-ND - Cut Tape (CT)
541-M55342K11B100DRS3DKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342K11B100DRS3
Description
RES SMD 100 OHM 1% 1/20W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K11B100DRS3 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.040" L x 0.025" W (1.02mm x 0.64mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,145
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.54000$15.54
10$10.53200$105.32
25$9.39560$234.89
50$8.73940$436.97
100$8.21820$821.82
250$7.68876$1,922.19
500$7.38176$3,690.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.86816$6,868.16
2,000$6.68092$13,361.84
3,000$6.58953$19,768.59
5,000$6.49053$32,452.65
7,000$6.43378$45,036.46
10,000$6.38008$63,800.80
Manufacturers Standard Package