
M55342K06B301ERS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B301ERS2TR-ND - Tape & Reel (TR) 541-M55342K06B301ERS2CT-ND - Cut Tape (CT) 541-M55342K06B301ERS2DKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | M55342K06B301ERS2 |
Description | THICK FILM RESISTOR 0705 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.45200 | $84.52 |
| 25 | $7.47480 | $186.87 |
| 50 | $6.91100 | $345.55 |
| 100 | $6.46050 | $646.05 |
| 250 | $6.00432 | $1,501.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.52354 | $2,761.77 |
| 1,000 | $5.32104 | $5,321.04 |
| 1,500 | $5.22230 | $7,833.45 |
| 2,500 | $5.11522 | $12,788.05 |
| 3,500 | $5.05387 | $17,688.54 |
| 5,000 | $4.99586 | $24,979.30 |

