
M55342K06B75D0RS3 | |
---|---|
DigiKey Part Number | 541-M55342K06B75D0RS3TR-ND - Tape & Reel (TR) 541-M55342K06B75D0RS3CT-ND - Cut Tape (CT) 541-M55342K06B75D0RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B75D0RS3 |
Description | RES SMD 75 OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B75D0RS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
10 | $7.61500 | $76.15 |
25 | $6.72080 | $168.02 |
50 | $6.20360 | $310.18 |
100 | $5.79200 | $579.20 |
250 | $5.41700 | $1,354.25 |
500 | $5.13348 | $2,566.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.03988 | $5,039.88 |
2,000 | $4.67837 | $9,356.74 |
3,000 | $4.62669 | $13,880.07 |
5,000 | $4.57278 | $22,863.90 |
7,000 | $4.56080 | $31,925.60 |
10,000 | $4.54909 | $45,490.90 |
12,000 | $4.54343 | $54,521.16 |