
M55342K06B4E75RWB | |
|---|---|
DigiKey Part Number | 541-M55342K06B4E75RWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K06B4E75RWB |
Description | THICK FILM RESISTOR 0705 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tray | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.47880 | $547.88 |
| 200 | $5.16065 | $1,032.13 |
| 300 | $5.00580 | $1,501.74 |
| 500 | $4.83786 | $2,418.93 |
| 700 | $4.74169 | $3,319.18 |
| 1,000 | $4.65074 | $4,650.74 |

