
M55342K11B33G0RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K11B33G0RS2TR-ND - Tape & Reel (TR) 541-M55342K11B33G0RS2CT-ND - Cut Tape (CT) 541-M55342K11B33G0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K11B33G0RS2 |
Description | THICK FILM RESISTOR 0402 2% |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±2% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $9.45500 | $94.55 |
| 25 | $8.40240 | $210.06 |
| 50 | $7.79060 | $389.53 |
| 100 | $7.30560 | $730.56 |
| 250 | $6.81300 | $1,703.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.28122 | $3,140.61 |
| 1,000 | $6.06262 | $6,062.62 |
| 1,500 | $5.95604 | $8,934.06 |
| 2,500 | $5.84046 | $14,601.15 |
| 3,500 | $5.77427 | $20,209.94 |
| 5,000 | $5.71159 | $28,557.95 |

