
M55342K06B49E9RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B49E9RS3TR-ND - Tape & Reel (TR) 541-M55342K06B49E9RS3CT-ND - Cut Tape (CT) 541-M55342K06B49E9RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B49E9RS3 |
Description | RES SMD 49.9K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B49E9RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.18900 | $81.89 |
| 25 | $7.22840 | $180.71 |
| 50 | $6.67420 | $333.71 |
| 100 | $6.23440 | $623.44 |
| 250 | $5.78828 | $1,447.07 |
| 500 | $5.52994 | $2,764.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.12315 | $5,123.15 |
| 2,000 | $4.96550 | $9,931.00 |
| 3,000 | $4.88859 | $14,665.77 |
| 5,000 | $4.80520 | $24,026.00 |
| 7,000 | $4.75742 | $33,301.94 |
| 10,000 | $4.71220 | $47,122.00 |

