
M55342K06B49D9RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B49D9RS3TR-ND - Tape & Reel (TR) 541-M55342K06B49D9RS3CT-ND - Cut Tape (CT) 541-M55342K06B49D9RS3DKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | M55342K06B49D9RS3 |
Description | RES SMD 49.9 OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B49D9RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $8.15600 | $81.56 |
| 25 | $7.20200 | $180.05 |
| 50 | $6.65120 | $332.56 |
| 100 | $6.21220 | $621.22 |
| 250 | $5.76656 | $1,441.64 |
| 500 | $5.50874 | $2,754.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.10325 | $5,103.25 |
| 2,000 | $4.94593 | $9,891.86 |
| 3,000 | $4.86921 | $14,607.63 |
| 5,000 | $4.78598 | $23,929.90 |
| 7,000 | $4.73833 | $33,168.31 |
| 10,000 | $4.69324 | $46,932.40 |

