
M55342K06B3E01RS2 | |
---|---|
DigiKey Part Number | 541-M55342K06B3E01RS2TR-ND - Tape & Reel (TR) 541-M55342K06B3E01RS2CT-ND - Cut Tape (CT) 541-M55342K06B3E01RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B3E01RS2 |
Description | RCWPM-575 3.01K 1% K M55342K06B3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $8.23600 | $82.36 |
25 | $7.72480 | $193.12 |
50 | $6.84640 | $342.32 |
100 | $5.08510 | $508.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.93804 | $2,969.02 |
1,000 | $4.75901 | $4,759.01 |
1,500 | $4.62017 | $6,930.26 |
2,500 | $4.45263 | $11,131.58 |
3,500 | $4.36276 | $15,269.66 |
5,000 | $4.27351 | $21,367.55 |
6,000 | $4.22503 | $25,350.18 |
12,000 | $4.16153 | $49,938.36 |
12,500 | $4.16039 | $52,004.87 |