
D55342K07B2E37RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B2E37RS2TR-ND - Tape & Reel (TR) 541-D55342K07B2E37RS2CT-ND - Cut Tape (CT) 541-D55342K07B2E37RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B2E37RS2 |
Description | THICK FILM RESISTOR 1206 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.97500 | $79.75 |
| 25 | $7.03440 | $175.86 |
| 50 | $6.49160 | $324.58 |
| 100 | $6.05920 | $605.92 |
| 250 | $5.62088 | $1,405.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.16442 | $2,582.21 |
| 1,000 | $4.96990 | $4,969.90 |
| 1,500 | $4.87497 | $7,312.45 |
| 2,500 | $4.77215 | $11,930.38 |
| 3,500 | $4.71322 | $16,496.27 |
| 5,000 | $4.65750 | $23,287.50 |

