
M55342K06B332DRS2 | |
---|---|
DigiKey Part Number | 541-M55342K06B332DRS2TR-ND - Tape & Reel (TR) 541-M55342K06B332DRS2CT-ND - Cut Tape (CT) 541-M55342K06B332DRS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B332DRS2 |
Description | RCWPM-575 332 1% K M55342K06B332 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $6.74100 | $67.41 |
25 | $6.24040 | $156.01 |
50 | $5.88240 | $294.12 |
100 | $5.54570 | $554.57 |
250 | $5.13056 | $1,282.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.93432 | $2,467.16 |
1,000 | $4.65276 | $4,652.76 |
1,500 | $4.49579 | $6,743.69 |
2,500 | $4.30565 | $10,764.12 |
3,500 | $4.18498 | $14,647.43 |
5,000 | $4.06083 | $20,304.15 |
12,500 | $3.84552 | $48,069.00 |