
M55342K06B200ERS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B200ERS2TR-ND - Tape & Reel (TR) 541-M55342K06B200ERS2CT-ND - Cut Tape (CT) 541-M55342K06B200ERS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B200ERS2 |
Description | RCWPM-575 200K 1% K M55342K06B20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $7.69500 | $76.95 |
| 25 | $6.77800 | $169.45 |
| 50 | $6.24660 | $312.33 |
| 100 | $5.82490 | $582.49 |
| 250 | $5.39692 | $1,349.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.95494 | $2,477.47 |
| 1,000 | $4.76510 | $4,765.10 |
| 1,500 | $4.67261 | $7,008.91 |
| 2,500 | $4.57227 | $11,430.67 |
| 3,500 | $4.51480 | $15,801.80 |
| 5,000 | $4.46044 | $22,302.20 |

