
D55342K07B24E9RWB | |
|---|---|
DigiKey Part Number | 541-D55342K07B24E9RWB-ND |
Manufacturer | |
Manufacturer Product Number | D55342K07B24E9RWB |
Description | THICK FILM RESISTOR 1206 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.25820 | $625.82 |
| 200 | $5.91290 | $1,182.58 |
| 300 | $5.74437 | $1,723.31 |
| 500 | $5.56200 | $2,781.00 |
| 700 | $5.45754 | $3,820.28 |
| 1,000 | $5.35869 | $5,358.69 |

