10 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B10E0RS3

DigiKey Part Number
541-M55342K06B10E0RS3TR-ND - Tape & Reel (TR)
541-M55342K06B10E0RS3CT-ND - Cut Tape (CT)
541-M55342K06B10E0RS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K06B10E0RS3
Description
RES SMD 10K OHM 1% 0.15W 0705
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K06B10E0RS3 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,151
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.74000$12.74
10$8.46000$84.60
25$7.48160$187.04
50$6.91420$345.71
100$6.46460$646.46
250$6.00828$1,502.07
500$5.74386$2,871.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.32457$5,324.57
2,000$5.16323$10,326.46
3,000$5.08456$15,253.68
5,000$4.99928$24,996.40
7,000$4.95041$34,652.87
10,000$4.90415$49,041.50
Manufacturers Standard Package