Similar

LVR03R0100FE70 | |
|---|---|
DigiKey Part Number | LVRB-.01RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVR03R0100FE70 |
Description | RES 0.01 OHM 1% 3W AXIAL WW |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | LVR03R0100FE70 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.560" L (5.21mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT2B-0R01F1 | Riedon products by Bourns | 27 | 696-1734-ND | $22.20000 | Similar |


