
ISC1210ER1R8K | |
|---|---|
DigiKey Part Number | 541-ISC1210ER1R8KTR-ND - Tape & Reel (TR) 541-ISC1210ER1R8KCT-ND - Cut Tape (CT) 541-ISC1210ER1R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1210ER1R8K |
Description | FIXED IND 1.8UH 350MA 850 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 350 mA 850mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1210ER1R8K Models |
Category | DC Resistance (DCR) 850mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.67000 | $46.70 |
| 100 | $3.83860 | $383.86 |
| 1,000 | $3.15714 | $3,157.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.91983 | $5,839.66 |
| 4,000 | $2.75353 | $11,014.12 |
| 6,000 | $2.66078 | $15,964.68 |
| 10,000 | $2.54848 | $25,484.80 |
| 14,000 | $2.47720 | $34,680.80 |
| 20,000 | $2.44590 | $48,918.00 |

