Similar

IMCH1812ER1R2K | |
|---|---|
DigiKey Part Number | IMCH1812ER1R2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMCH1812ER1R2K |
Description | FIXED IND 1.2UH 1A 120 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 1 A 120mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMCH1812ER1R2K Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-1R2KL | Bourns Inc. | 3 | CC453232-1R2KLCT-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.54112 | $7,705.60 |


