IMC1812RQ1R8K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.23268
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.22000
Datasheet
IMC-1812 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812RQ1R8K

DigiKey Part Number
IMC1812RQ1R8K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1812RQ1R8K
Description
FIXED IND 1.8UH 390MA 650MOHM SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 390 mA 650mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.88054$5,761.08
Manufacturers Standard Package