IMC1812ES3R9K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 39
Unit Price: $7.97000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.31104
Datasheet

Similar


Bourns Inc.
In Stock: 3,360
Unit Price: $2.38000
Datasheet
3.9 µH Unshielded Drum Core, Wirewound Inductor 330 mA 900mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812ES3R9K

DigiKey Part Number
IMC1812ES3R9K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1812ES3R9K
Description
FIXED IND 3.9UH 330MA 900 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 330 mA 900mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC1812ES3R9K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.09820$10,196.40
Manufacturers Standard Package