IMC-1812 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812ER470K

DigiKey Part Number
541-IMC1812ER470KTR-ND - Tape & Reel (TR)
541-IMC1812ER470KCT-ND - Cut Tape (CT)
541-IMC1812ER470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMC1812ER470K
Description
FIXED IND 47UH 140MA 5 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 140 mA 5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC1812ER470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$6.78200$67.82
100$5.57690$557.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.96190$2,480.95
1,000$4.67879$4,678.79
1,500$4.52097$6,781.45
2,500$4.32976$10,824.40
3,500$4.20839$14,729.36
5,000$4.08358$20,417.90
12,500$3.86943$48,367.88
Manufacturers Standard Package