Similar
Similar

IMC1812ER3R9K | |
|---|---|
DigiKey Part Number | IMC1812ER3R9K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812ER3R9K |
Description | FIXED IND 3.9UH 330MA 900 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 330 mA 900mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER3R9K Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744766039 | Würth Elektronik | 39 | 732-744766039CT-ND | $7.97000 | Similar |
| CM453232-3R9JL | Bourns Inc. | 0 | CM453232-3R9JL-ND | $1.31104 | Similar |
| CM453232-3R9KL | Bourns Inc. | 3,358 | 118-CM453232-3R9KLCT-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.40605 | $5,406.05 |



