33 µH Unshielded Drum Core, Wirewound Inductor 160 mA 4Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812ER330K

DigiKey Part Number
541-1595-2-ND - Tape & Reel (TR)
541-1595-1-ND - Cut Tape (CT)
541-1595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMC1812ER330K
Description
FIXED IND 33UH 160MA 4 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 160 mA 4Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC1812ER330K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4Ohm Max
Mfr
Q @ Freq
50 @ 2.52MHz
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,279
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.70000$9.70
10$7.99100$79.91
100$6.57140$657.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.62202$2,811.01
1,000$5.30139$5,301.39
1,500$5.12254$7,683.81
2,500$4.90600$12,265.00
3,500$4.76854$16,689.89
5,000$4.62713$23,135.65
Manufacturers Standard Package