
IMC1008ERR10J | |
---|---|
DigiKey Part Number | 541-2617-2-ND - Tape & Reel (TR) 541-2617-1-ND - Cut Tape (CT) 541-2617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1008ERR10J |
Description | FIXED IND 100NH 1A 180 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 1 A 180mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.45700 | $14.57 |
100 | $1.19690 | $119.69 |
1,000 | $0.98389 | $983.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.94623 | $1,892.46 |
4,000 | $0.89219 | $3,568.76 |
6,000 | $0.86206 | $5,172.36 |
10,000 | $0.82555 | $8,255.50 |
14,000 | $0.80239 | $11,233.46 |
20,000 | $0.77855 | $15,571.00 |
50,000 | $0.72059 | $36,029.50 |
100,000 | $0.69941 | $69,941.00 |