
IMC1008ER6R8J | |
---|---|
DigiKey Part Number | 541-IMC1008ER6R8JTR-ND - Tape & Reel (TR) 541-IMC1008ER6R8JCT-ND - Cut Tape (CT) 541-IMC1008ER6R8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1008ER6R8J |
Description | FIXED IND 6.8UH 165MA 2.8OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 165 mA 2.8Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1008ER6R8J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.52700 | $15.27 |
100 | $1.25710 | $125.71 |
1,000 | $1.03360 | $1,033.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99403 | $1,988.06 |
4,000 | $0.93729 | $3,749.16 |
6,000 | $0.90562 | $5,433.72 |
10,000 | $0.86728 | $8,672.80 |
14,000 | $0.84294 | $11,801.16 |
20,000 | $0.81790 | $16,358.00 |
50,000 | $0.75703 | $37,851.50 |
100,000 | $0.73899 | $73,899.00 |