IMC0603ERR10G01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.73907
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.42398
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.90000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0603ERR10G01

DigiKey Part Number
IMC0603ERR10G01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0603ERR10G01
Description
FIXED IND 100NH 400MA 630MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 400 mA 630mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
100 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
630mOhm Max
Q @ Freq
35 @ 150MHz
Frequency - Self Resonant
1.4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07479$3,224.37
Manufacturers Standard Package