ILHB0603ER300VHC42 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 32,727
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 23,861
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,586
Unit Price: $2.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 25,785
Unit Price: $0.82000
Datasheet
New at DigiKey
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0603ER300VHC42

DigiKey Part Number
541-ILHB0603ER300VHC42TR-ND - Tape & Reel (TR)
541-ILHB0603ER300VHC42CT-ND - Cut Tape (CT)
541-ILHB0603ER300VHC42DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB0603ER300VHC42
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
10mOhm
Manufacturer
Vishay Dale
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18KG300TH1DMurata Electronics0490-13263-1-ND$0.82000Parametric Equivalent
BLM18KG300TZ1DMurata Electronics32,727490-16498-1-ND$0.82000Parametric Equivalent
BLM18SP300SH1DMurata Electronics23,861490-BLM18SP300SH1DCT-ND$2.38000Parametric Equivalent
BLM18SP300SZ1DMurata Electronics11,586490-BLM18SP300SZ1DCT-ND$2.14000Parametric Equivalent
MPZ1608S300ATDH5TDK25,785445-MPZ1608S300ATDH5CT-ND$0.82000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41100$4.11
25$0.35840$8.96
50$0.32220$16.11
100$0.28940$28.94
250$0.24928$62.32
500$0.22214$111.07
1,000$0.19707$197.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15526$621.04
8,000$0.13478$1,078.24
12,000$0.12346$1,481.52
20,000$0.11818$2,363.60
Manufacturers Standard Package