Parametric Equivalent

ILHB0402ER300VHC41 | |
|---|---|
DigiKey Part Number | 541-ILHB0402ER300VHC41TR-ND - Tape & Reel (TR) 541-ILHB0402ER300VHC41CT-ND - Cut Tape (CT) 541-ILHB0402ER300VHC41DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0402ER300VHC41 |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.7A 50mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Vishay Dale | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABPY00100505300Y00 | Pulse Electronics | 0 | 553-ABPY00100505300Y00TR-ND | $0.11534 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.13480 | $3.37 |
| 50 | $0.12160 | $6.08 |
| 100 | $0.10930 | $10.93 |
| 250 | $0.09504 | $23.76 |
| 500 | $0.08502 | $42.51 |
| 1,000 | $0.07588 | $75.88 |
| 5,000 | $0.05734 | $286.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05129 | $512.90 |
| 20,000 | $0.04461 | $892.20 |
| 30,000 | $0.04092 | $1,227.60 |
| 50,000 | $0.03802 | $1,901.00 |


