ILBB1812ER121V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: $5.09082
Datasheet
1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILBB1812ER121V

DigiKey Part Number
ILBB1812ER121V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILBB1812ER121V
Description
FERRITE BEAD 120 OHM 1812 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 200mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILBB1812ER121V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.069" (1.75mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.94037$1,880.74