
ILBB0805ER121V | |
---|---|
DigiKey Part Number | 541-2294-2-ND - Tape & Reel (TR) 541-2294-1-ND - Cut Tape (CT) 541-2294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER121V |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER121V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51700 | $5.17 |
25 | $0.45000 | $11.25 |
50 | $0.40400 | $20.20 |
100 | $0.36210 | $36.21 |
250 | $0.31168 | $77.92 |
500 | $0.27736 | $138.68 |
1,000 | $0.24551 | $245.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19255 | $770.20 |
8,000 | $0.16655 | $1,332.40 |
12,000 | $0.15396 | $1,847.52 |