
ILBB0402ER600V | |
|---|---|
DigiKey Part Number | 541-ILBB0402ER600VTR-ND - Tape & Reel (TR) 541-ILBB0402ER600VCT-ND - Cut Tape (CT) 541-ILBB0402ER600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0402ER600V |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0402ER600V Models |
Category | Current Rating (Max) 300mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU1005-600Y | Bourns Inc. | 4,544 | 118-MU1005-600YCT-ND | $1.32000 | Direct |
| LI0402E600R-10 | Laird-Signal Integrity Products | 120,597 | 240-2363-1-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.60520 | $15.13 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.48510 | $48.51 |
| 250 | $0.41732 | $104.33 |
| 500 | $0.37062 | $185.31 |
| 1,000 | $0.32738 | $327.38 |
| 5,000 | $0.25095 | $1,254.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20554 | $2,055.40 |

