


ILB1206ER301V | |
|---|---|
DigiKey Part Number | 541-2283-2-ND - Tape & Reel (TR) 541-2283-1-ND - Cut Tape (CT) 541-2283-6-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | ILB1206ER301V |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER301V Models |
Category | Current Rating (Max) 300mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.83520 | $20.88 |
| 50 | $0.74820 | $37.41 |
| 100 | $0.67010 | $67.01 |
| 250 | $0.57452 | $143.63 |
| 500 | $0.50892 | $254.46 |
| 1,000 | $0.44815 | $448.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35026 | $1,050.78 |
| 6,000 | $0.30131 | $1,807.86 |
| 9,000 | $0.29957 | $2,696.13 |

