
ILAS1206ER601V | |
---|---|
DigiKey Part Number | 541-ILAS1206ER601VTR-ND - Tape & Reel (TR) 541-ILAS1206ER601VCT-ND - Cut Tape (CT) 541-ILAS1206ER601VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILAS1206ER601V |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.24700 | $22.47 |
25 | $1.94280 | $48.57 |
50 | $1.73540 | $86.77 |
100 | $1.54430 | $154.43 |
250 | $1.31384 | $328.46 |
500 | $1.15396 | $576.98 |
1,000 | $1.00554 | $1,005.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83349 | $2,500.47 |