IHTH1125KZEB470M5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHTH1125KZEB470M5A
IHTH1125KZEB470M5A-bottom

IHTH1125KZEB8R2M5A

DigiKey Part Number
IHTH1125KZEB8R2M5A-ND
Manufacturer
Manufacturer Product Number
IHTH1125KZEB8R2M5A
Description
FIXED IND 8.2UH 34.5A 3 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Inductor 34.5 A 3mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
IHTH1125KZEB8R2M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9.24MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.125" Dia (28.58mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$84.13000$84.13
10$65.27200$652.72
25$58.96080$1,474.02
50$54.57980$2,728.99
Manufacturers Standard Package