
IHSM5832RF181L | |
|---|---|
DigiKey Part Number | IHSM5832RF181L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHSM5832RF181L |
Description | FIXED IND 180UH 750MA 809 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Inductor 750 mA 809mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 540mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 809mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.640" L x 0.320" W (16.26mm x 8.13mm) |
Current Rating (Amps) | Height - Seated (Max) 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.19216 | $12,596.08 |

