
IHLP1212BZEV2R2M01 | |
|---|---|
DigiKey Part Number | 541-IHLP1212BZEV2R2M01TR-ND - Tape & Reel (TR) 541-IHLP1212BZEV2R2M01CT-ND - Cut Tape (CT) 541-IHLP1212BZEV2R2M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEV2R2M01 |
Description | FIXED IND 2.2UH 3.55A 80.37 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.55 A 80.37mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80.37mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.140" L x 0.130" W (3.56mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4.93A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.96100 | $59.61 |
| 100 | $4.89750 | $489.75 |
| 1,000 | $4.02845 | $4,028.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.51369 | $14,054.76 |
| 8,000 | $3.31402 | $26,512.16 |
| 12,000 | $3.20639 | $38,476.68 |

