MFR Recommended


IHLP6767GZERR47M5A | |
|---|---|
DigiKey Part Number | 541-1712-2-ND - Tape & Reel (TR) 541-1712-1-ND - Cut Tape (CT) 541-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZERR47M5A |
Description | FIXED IND 470NH 65A 0.95 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 65 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZERR47M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.95mOhm Max |
Series | Frequency - Self Resonant 52.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 76A | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP6767GZEKR47M5A | Vishay Dale | 0 | 541-IHLP6767GZEKR47M5ATR-ND | $20.10716 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $28.41400 | $284.14 |
| 25 | $26.28560 | $657.14 |
| 50 | $24.78280 | $1,239.14 |
| 100 | $23.36800 | $2,336.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $19.97045 | $3,994.09 |
| 400 | $18.83278 | $7,533.11 |
| 600 | $18.19843 | $10,919.06 |
| 1,000 | $17.43024 | $17,430.24 |
| 1,400 | $16.94275 | $23,719.85 |
| 2,000 | $16.66909 | $33,338.18 |


