
IHLP6767GZER2R2MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZER2R2MA1TR-ND - Tape & Reel (TR) 541-IHLP6767GZER2R2MA1CT-ND - Cut Tape (CT) 541-IHLP6767GZER2R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER2R2MA1 |
Description | FIXED IND 2.2UH 35A 2.53 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 35 A 2.53mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.53mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 62A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.80000 | $32.80 |
| 10 | $26.99100 | $269.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $20.93235 | $4,186.47 |

