


IHLP6767GZER2R2M5A | |
---|---|
DigiKey Part Number | 541-1715-2-ND - Tape & Reel (TR) 541-1715-1-ND - Cut Tape (CT) 541-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER2R2M5A |
Description | FIXED IND 2.2UH 38.5A 2.41 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 38.5 A 2.41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER2R2M5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.01000 | $27.01 |
10 | $22.19400 | $221.94 |
25 | $20.53400 | $513.35 |
50 | $19.35820 | $967.91 |
100 | $18.25310 | $1,825.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $17.21190 | $3,442.38 |