
IHLP6767GZER1R8M11 | |
|---|---|
DigiKey Part Number | IHLP6767GZER1R8M11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER1R8M11 |
Description | FIXED IND 1.8UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Molded | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Inductance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $19.10390 | $3,820.78 |

