
IFCB0402ER2N7S | |
|---|---|
DigiKey Part Number | 541-IFCB0402ER2N7STR-ND - Tape & Reel (TR) 541-IFCB0402ER2N7SCT-ND - Cut Tape (CT) 541-IFCB0402ER2N7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFCB0402ER2N7S |
Description | FIXED IND 2.7NH 440MA 350 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Thin Film Inductor 440 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.49300 | $4.93 |
| 100 | $0.40530 | $40.53 |
| 1,000 | $0.33330 | $333.30 |
| 5,000 | $0.29073 | $1,453.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28155 | $2,815.50 |

