
IHLP6767DZERR47M01 | |
|---|---|
DigiKey Part Number | 541-IHLP6767DZERR47M01TR-ND - Tape & Reel (TR) 541-IHLP6767DZERR47M01CT-ND - Cut Tape (CT) 541-IHLP6767DZERR47M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767DZERR47M01 |
Description | FIXED IND 470NH 49A 1.38 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 49 A 1.38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767DZERR47M01 Models |
Category | Current - Saturation (Isat) 77A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.38mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 10 | $21.99300 | $219.93 |
| 100 | $18.08480 | $1,808.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.73340 | $4,183.35 |

