
IHLL0806AZEZR33M1Z | |
---|---|
DigiKey Part Number | 541-IHLL0806AZEZR33M1ZTR-ND - Tape & Reel (TR) 541-IHLL0806AZEZR33M1ZCT-ND - Cut Tape (CT) 541-IHLL0806AZEZR33M1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLL0806AZEZR33M1Z |
Description | FIXED IND 0.33UH 4.7A 26MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 4.7 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHLL0806AZEZR33M1Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.70000 | $17.00 |
100 | $1.39750 | $139.75 |
1,000 | $1.14921 | $1,149.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06784 | $3,203.52 |
6,000 | $1.00692 | $6,041.52 |
9,000 | $0.97294 | $8,756.46 |
15,000 | $0.93180 | $13,977.00 |
21,000 | $0.90568 | $19,019.28 |
30,000 | $0.87881 | $26,364.30 |
75,000 | $0.83136 | $62,352.00 |