
IHLP505WFDER150M5A | |
---|---|
DigiKey Part Number | 541-IHLP505WFDER150M5ATR-ND - Tape & Reel (TR) 541-IHLP505WFDER150M5ACT-ND - Cut Tape (CT) 541-IHLP505WFDER150M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP505WFDER150M5A |
Description | FIXED IND 15UH 10.1A WIDE TERMIN |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 10.1 A 25.68mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.503" L x 0.520" W (12.78mm x 13.21mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $13.18700 | $131.87 |
100 | $10.84180 | $1,084.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.03120 | $2,507.80 |