
IHLP5050FDER4R7M0P | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER4R7M0PTR-ND - Tape & Reel (TR) 541-IHLP5050FDER4R7M0PCT-ND - Cut Tape (CT) 541-IHLP5050FDER4R7M0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER4R7M0P |
Description | FIXED IND 4.7UH 16.3A 9.6 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 16.3 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15.4MHz |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSAB1365-4R7M | CODACA | 398 | 4044-VSAB1365-4R7MCT-ND | $12.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $13.67200 | $136.72 |
| 100 | $11.24370 | $1,124.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.20320 | $2,550.80 |
| 500 | $9.62130 | $4,810.65 |
| 750 | $9.29665 | $6,972.49 |
| 1,250 | $8.90375 | $11,129.69 |
| 1,750 | $8.65428 | $15,144.99 |
| 2,500 | $8.39767 | $20,994.17 |

