

IHLP5050FDER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP5050FDER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP5050FDER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER3R3M5A |
Description | FIXED IND 3.3UH 20.2A 5.44 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 20.2 A 5.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER3R3M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.44mOhm Max |
Series | Frequency - Self Resonant 17.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.522" L x 0.508" W (13.26mm x 12.90mm) |
Current - Saturation (Isat) 16.7A | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $13.56500 | $135.65 |
| 25 | $12.54600 | $313.65 |
| 50 | $11.83080 | $591.54 |
| 100 | $11.15410 | $1,115.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.02496 | $2,506.24 |
| 500 | $9.45308 | $4,726.54 |
| 750 | $9.13431 | $6,850.73 |
| 1,250 | $8.74820 | $10,935.25 |
| 1,750 | $8.50301 | $14,880.27 |
| 2,500 | $8.25087 | $20,627.18 |

