
IHLP5050FDER3R3M51 | |
---|---|
DigiKey Part Number | 541-IHLP5050FDER3R3M51TR-ND - Tape & Reel (TR) 541-IHLP5050FDER3R3M51CT-ND - Cut Tape (CT) 541-IHLP5050FDER3R3M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER3R3M51 |
Description | FIXED IND 3.3UH 20.2A 5.44 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 20.2 A 5.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER3R3M51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.522" L x 0.508" W (13.26mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $12.34900 | $123.49 |
100 | $10.15700 | $1,015.70 |