
IHLP6767GZER220M1A | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZER220M1ATR-ND - Tape & Reel (TR) 541-IHLP6767GZER220M1ACT-ND - Cut Tape (CT) 541-IHLP6767GZER220M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER220M1A |
Description | FIXED IND 22UH 12A 21 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 12 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Frequency - Self Resonant 4.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 9.5A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.24000 | $31.24 |
| 10 | $25.67600 | $256.76 |
| 100 | $21.11360 | $2,111.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $19.52645 | $3,905.29 |
| 400 | $18.41410 | $7,365.64 |
| 600 | $17.79380 | $10,676.28 |
| 1,000 | $17.04268 | $17,042.68 |
| 1,400 | $16.56585 | $23,192.19 |
| 2,000 | $16.25802 | $32,516.04 |

